Coilmaster CMI-MMPP5012HL-1R0M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.042Ohm |
| Product Length | 5.75mm |
| Height | 1.2mm |
| Product Depth | 5.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP5012HL-1R0M to view detailed technical specifications.
No datasheet is available for this part.