The CMI-MMPP5012HL-2R2M is a shielded/molded wirewound inductor from Coilmaster. It features a metal core and a maximum DC current rating of 3.2A. The inductor has a typical temperature rise of 40C and a maximum saturation current of 5.5A. It is designed for surface mount applications and has a product length of 5.75mm, height of 1.2mm, and product depth of 5.45mm. The inductor operates within a temperature range of -40C to 125C.
Coilmaster CMI-MMPP5012HL-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.084Ohm |
| Product Length | 5.75mm |
| Height | 1.2mm |
| Product Depth | 5.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP5012HL-2R2M to view detailed technical specifications.
No datasheet is available for this part.