The CMI-MMPP5012HL-3R3M is a shielded/molded wirewound inductor with a metal core and 3.3 microhenry inductance. It has a 20% tolerance and is tested at 1 MHz. The inductor can handle a maximum DC current of 2.9 amps and has a typical temperature rise of 40 degrees Celsius. It measures 5.75mm in length, 1.2mm in height, and 5.45mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Coilmaster CMI-MMPP5012HL-3R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.114Ohm |
| Product Length | 5.75mm |
| Height | 1.2mm |
| Product Depth | 5.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster CMI-MMPP5012HL-3R3M to view detailed technical specifications.
No datasheet is available for this part.