This shielded wirewound inductor has a 4.7uH inductance rating with a 30% tolerance and is tested at 1Mhz. It can handle a maximum DC current of 0.99A and has a typical temperature rise of 40C. The inductance decreases by 30% at the maximum saturation current of 1.1A. The inductor has a maximum DC resistance of 0.32 ohms and is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm length, 1mm height, and 2.2mm depth.
Coilmaster DOP252010NH-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.99A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.32(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1mm |
| Product Depth | 2.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster DOP252010NH-4R7M to view detailed technical specifications.
No datasheet is available for this part.