The DOP3010NH-4R7M is a shielded wirewound inductor from Coilmaster. It has an inductance of 4.7uH with a tolerance of 30%. The inductor is designed to operate at a maximum DC current of 1.1A. The typical temperature rise is 40 degrees. The inductor is available in a 1212 case size with a product length and depth of 3.2mm. It is suitable for surface mount applications.
Coilmaster DOP3010NH-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.2(Typ)Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster DOP3010NH-4R7M to view detailed technical specifications.
No datasheet is available for this part.