Inductor Power Shielded Wirewound 4.7uH 30% 1MHz 1.5A 0.149Ohm DCR 2020 T/R
Coilmaster DOP5010NH-4R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.149(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1mm |
| Product Depth | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster DOP5010NH-4R7M to view detailed technical specifications.
No datasheet is available for this part.