Coilmaster DP8040NH-100M-B technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.029(Typ)Ohm |
| Case Size | 3131 |
| Product Length | 8.2mm |
| Height | 4mm |
| Product Depth | 8.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster DP8040NH-100M-B to view detailed technical specifications.
No datasheet is available for this part.