The MI1005-600-1A-LF is a multi-layer high current ferrite chip inductor from Coilmaster. It has a maximum DC current rating of 1A and an impedance of 60mΩ. The inductor is available in a 0402 case size and has a tolerance of 25%. It can operate at temperatures between -55°C and 125°C. The inductor is designed for use in high-frequency applications, with a test frequency of 100M.
Coilmaster MI1005-600-1A-LF technical specifications.
| Maximum DC Current | 1A |
| Type | Multi-Layer High Current |
| Impedance | 60Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilmaster MI1005-600-1A-LF to view detailed technical specifications.
No datasheet is available for this part.