Coilmaster ML201610QP-R33M-LF technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3.69A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.029Ohm |
| Case Size | 0806 |
| Product Length | 2.3mm |
| Height | 1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster ML201610QP-R33M-LF to view detailed technical specifications.
No datasheet is available for this part.