Coilmaster ML252012QP-R47M-LF technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 4.18A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 4.95A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.025Ohm |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.2mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster ML252012QP-R47M-LF to view detailed technical specifications.
No datasheet is available for this part.