This 82uH wirewound inductor features a 10% tolerance and a maximum DC resistance of 0.6 ohms. It can handle a maximum DC current of 0.58 amps and a maximum saturation current of 0.58 amps. The inductor is designed for surface mount applications and has a product diameter of 5.8mm. It operates within a temperature range of -40°C to 125°C.
Coilmaster SDR0504K-820K-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.58A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilmaster SDR0504K-820K-LF to view detailed technical specifications.
No datasheet is available for this part.