Inductor Power Unshielded Wirewound 12uH 20% 7.96MHz 20Q-Factor 1.5A 0.09Ohm DCR T/R
Coilmaster SDR0504K-8R2M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 20 |
| Height | 4.8mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilmaster SDR0504K-8R2M-LF to view detailed technical specifications.
No datasheet is available for this part.