The SDR54S-1R8N-LF is a wirewound inductor with a semi-shielded protection style, featuring an inductance of 1.8uH and a tolerance of 30%. It can handle a maximum DC current of 3.7A and has a maximum saturation current of 7A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0198 and measures 6.1mm in length, 4.85mm in height, and 5.5mm in depth. It operates within a temperature range of -40 to 125°C.
Coilmaster SDR54S-1R8N-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Semi-Shielded |
| Inductance | 1.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0198Ohm |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster SDR54S-1R8N-LF to view detailed technical specifications.
No datasheet is available for this part.