The SDR54S-2R2N-LF is a 2.2uH semi-shielded wirewound inductor with a 30% tolerance. It has a maximum DC current rating of 3.5A and a maximum saturation current of 6A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.0251 ohms and measures 6.1mm in length, 4.85mm in height, and 5.5mm in depth. It operates over a temperature range of -40°C to 125°C.
Coilmaster SDR54S-2R2N-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Semi-Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0251Ohm |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster SDR54S-2R2N-LF to view detailed technical specifications.
No datasheet is available for this part.