General Purpose Inductor, 1000uH, 20%, 1 Element, SMD, 2020, CHIP, 2020, ROHS COMPLIANT
Coilmaster SDS5218-102M-LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 17.51 |
| Rated Current-Max | 0.136 |
| Test Frequency | 0.1 |
| Manufacturer Series | SDS5218 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilmaster SDS5218-102M-LF to view detailed technical specifications.
No datasheet is available for this part.