The SDS5218-221M-LF is a 220uH general purpose inductor from Coilmaster with a tolerance of 20% and a maximum rated current of 296mA. It features a dual-ended terminal placement and is shielded. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use as a power inductor and has a DC resistance of 3.688 ohms. The inductor is part of the SDS5218 series and is packaged in a 2020 form factor.
Coilmaster SDS5218-221M-LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.688 |
| Rated Current-Max | 0.296 |
| Test Frequency | 0.1 |
| Manufacturer Series | SDS5218 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilmaster SDS5218-221M-LF to view detailed technical specifications.
No datasheet is available for this part.