Coilmaster SDS74H-151M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.81A |
| Maximum Saturation Current | 0.81A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.7683Ohm |
| Product Length | 7.6mm |
| Height | 4.5mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster SDS74H-151M-LF to view detailed technical specifications.
No datasheet is available for this part.