Coilmaster SDS74H-220M-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.13A |
| Maximum Saturation Current | 2.13A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1203Ohm |
| Product Length | 7.6mm |
| Height | 4.5mm |
| Product Depth | 7.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Coilmaster SDS74H-220M-LF to view detailed technical specifications.
No datasheet is available for this part.