Coilmaster SEP3015HS-R47M-LF technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 13.4A |
| Max DC Resistance | 0.013Ohm |
| Product Length | 3.2mm |
| Height | 1.5mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster SEP3015HS-R47M-LF to view detailed technical specifications.
No datasheet is available for this part.