Coilmaster SPS1008-151M-LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 3.81 |
| Tolerance | 20 |
| Package Width | 3.81 |
| Package Height | 2.74 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 7.5 |
| Rated Current-Max | 0.22 |
| Self Resonance Frequency | 5.8 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | SPS1008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilmaster SPS1008-151M-LF to view detailed technical specifications.
No datasheet is available for this part.