This shielded wirewound inductor from Coilmaster has a type of power inductor with a technology of wirewound and a protection style of shielded. The inductance is 47uH with a tolerance of 20%. The inductance test frequency is 100K and the maximum saturation current is 2.8A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.175 ohms typ. The inductor has a product length of 10.3mm, a height of 6mm, and a product depth of 10.3mm. It is a surface mount fixed inductor.
Coilmaster SSP10060NH-470M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.175(Typ)Ohm |
| Product Length | 10.3mm |
| Height | 6mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coilmaster SSP10060NH-470M to view detailed technical specifications.
No datasheet is available for this part.