The CPN5120-100MTR is a 10uH wirewound power inductor from Coiltech. It features a 20% tolerance and a maximum DC current of 3.9A. The inductor has a maximum DC resistance of 0.038 ohms and measures 13.5mm in length, 5.2mm in height, and 9.4mm in depth. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 13.5mm |
| Height | 5.2mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |