Coiltronics CD1-100-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 10.5 |
| Tolerance | 30 |
| Package Width | 10.4 |
| Package Height | 4 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.035 |
| Rated Current-Max | 4.4 |
| Series | CD1 SERIES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics CD1-100-R to view detailed technical specifications.
No datasheet is available for this part.