General purpose inductor with 100µH nominal inductance and 20% tolerance. Features a ferrite core and shielded construction for electromagnetic interference reduction. Operates across a wide temperature range from -40°C to 125°C. Maximum rated current is 2.2A with a DC resistance of 0.17Ω. Package dimensions are 12.5mm length, 12.05mm width, and 6mm height.
Coiltronics DR125-101-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.05 |
| Package Height | 6 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.17 |
| Rated Current-Max | 2.2 |
| Series | DR125 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics DR125-101-R to view detailed technical specifications.
No datasheet is available for this part.