General purpose inductor with 10µH nominal inductance and 20% tolerance. Features a ferrite core and shielded construction for electromagnetic interference reduction. Operates within a temperature range of -40°C to 125°C, with a maximum rated current of 11.2A. DC resistance is 0.0172Ω. Package dimensions are 12.5mm length, 12.05mm width, and 8mm height.
Coiltronics DR127-100-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.05 |
| Package Height | 8 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0172 |
| Rated Current-Max | 11.2 |
| Series | DR127 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics DR127-100-R to view detailed technical specifications.
No datasheet is available for this part.