General purpose inductor with 47µH nominal inductance and 20% tolerance. Features a ferrite core and shielded construction for electromagnetic interference reduction. Operates across a wide temperature range from -40°C to 125°C. Rated for a maximum current of 5.28A with a DC resistance of 0.0719Ω. Packaged in a 12.5mm x 12.05mm x 8mm form factor.
Coiltronics DR127-470-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.05 |
| Package Height | 8 |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0719 |
| Rated Current-Max | 5.28 |
| Series | DR127 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics DR127-470-R to view detailed technical specifications.
No datasheet is available for this part.