General purpose inductor with 3.3µH nominal inductance and 20% tolerance. Features a ferrite core and shielded construction for optimal performance. Operating temperature range from -40°C to 125°C. Package dimensions are 7.6mm (length) x 7.13mm (width) x 3.55mm (height). Maximum rated current is 4.22A with a DC resistance of 0.0259Ω.
Coiltronics DR73-3R3-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | 40 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.13 |
| Package Height | 3.55 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0259 |
| Rated Current-Max | 4.22 |
| Series | DR73 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics DR73-3R3-R to view detailed technical specifications.
No datasheet is available for this part.