General purpose inductor featuring 15µH nominal inductance with a 20% tolerance. This shielded, ferrite-core component operates from -40°C to 125°C and offers a maximum rated current of 2.48A. The package dimensions are 7.6mm in length, 7.13mm in width, and 4.35mm in height, with a DC resistance of 0.0637Ω.
Coiltronics DR74-150-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.13 |
| Package Height | 4.35 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0637 |
| Rated Current-Max | 2.48 |
| Series | DR74 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics DR74-150-R to view detailed technical specifications.
No datasheet is available for this part.