General purpose inductor with 150µH nominal inductance and 20% tolerance. Features a ferrite core and shielded construction for electromagnetic interference reduction. Operates within a temperature range of -40°C to 125°C. DC resistance is 0.591Ω, with a maximum rated current of 0.81A. Package dimensions are 7.6mm length, 7.13mm width, and 4.35mm height.
Coiltronics DR74-151-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.13 |
| Package Height | 4.35 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.591 |
| Rated Current-Max | 0.81 |
| Series | DR74 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics DR74-151-R to view detailed technical specifications.
No datasheet is available for this part.