Coiltronics DR74-331-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.13 |
| Package Height | 4.35 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.41 |
| Rated Current-Max | 0.54 |
| Series | DR74 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics DR74-331-R to view detailed technical specifications.
No datasheet is available for this part.