The SD14-4R5-R is a general purpose inductor from Coiltronics with a nominal inductance of 4.5uH and a tolerance of 20%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.0935 ohms. It is available in a 2020 package type.
Coiltronics SD14-4R5-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.45 |
| Inductance-Nom (L) | 4.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0935 |
| Rated Current-Max | 1.74 |
| Series | SD14 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics SD14-4R5-R to view detailed technical specifications.
No datasheet is available for this part.