The SD14-820-R is a general purpose inductor from Coiltronics with a nominal inductance of 82uH. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is shielded and has a maximum rated current of 0.407A. It is packaged in a 2020 package type.
Coiltronics SD14-820-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.45 |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.407 |
| Series | SD14 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics SD14-820-R to view detailed technical specifications.
No datasheet is available for this part.