Coiltronics UP3B-100-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 19.3 |
| Tolerance | 20 |
| Package Width | 13.21 |
| Package Height | 6.8 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 5.2 |
| Series | UP3B |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coiltronics UP3B-100-R to view detailed technical specifications.
No datasheet is available for this part.