Comat Releco Gmbh C12-A21X/AC24V technical specifications.
| Type | Interface Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VAC |
| Coil Current | 45mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 290Ohm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.2kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comat Releco Gmbh C12-A21X/AC24V to view detailed technical specifications.
No datasheet is available for this part.