This is a DPDT circular plug relay with a maximum current rating of 10A and a termination style of 8-Pin Circular Plug. It has an AC coil voltage of 24V and a maximum pick-up voltage of greater than 19.2VAC. The relay's coil current is 92 and the maximum AC switching voltage is 250V. The package type is dust cover and it is designed for plug-in mounting. The operating temperature range is from -40°C to 60°C.
Comat Releco Gmbh C2-A20X/AC24V technical specifications.
| Type | Circular Plug Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | >19.2VAC |
| Coil Current | 92mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 67Ohm |
| Max Power Rating | 2.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Comat Releco Gmbh C2-A20X/AC24V to view detailed technical specifications.
No datasheet is available for this part.