The C3-A30X/DC24V is a 3PDT circular plug relay with a maximum current rating of 30A and a DC coil voltage of 24V. It features a 11-pin circular plug termination style and a maximum pick-up voltage of 19.2VDC. The relay has a coil current of 54mA and a maximum AC switching voltage of 250V. It operates within a temperature range of -40°C to 60°C and has a power rating of 2.5kVA.
Comat Releco Gmbh C3-A30X/DC24V technical specifications.
| Type | Circular Plug Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 30A |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 54mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 443Ohm |
| Max Power Rating | 2.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Comat Releco Gmbh C3-A30X/DC24V to view detailed technical specifications.
No datasheet is available for this part.