Comat Releco Gmbh C9-R21/DC12V technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 15A |
| Termination Style | Solder Lug |
| Number of Terminals | 9 |
| DC Coil Voltage | 12V |
| Coil Current | 25mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 100Ohm |
| Max Power Rating | 600kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comat Releco Gmbh C9-R21/DC12V to view detailed technical specifications.
No datasheet is available for this part.