Comatec TBD2/035.24/F technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 3750VAC |
| Mounting | DIN Rail |
| Lead Style | Screw Terminal |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50Hz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comatec TBD2/035.24/F to view detailed technical specifications.
No datasheet is available for this part.