The 1.5KE110A-G Zener diode from Comchip features a breakdown voltage of 104.5V and a peak pulse current of 9.87A. It is packaged in a DO-201 axial package and is suitable for through-hole mounting. The diode operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Comchip 1.5KE110A-G technical specifications.
| Package/Case | DO-201 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 104.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.87A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1.5KE110A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.