Comchip 1N4004T-G technical specifications.
| Package/Case | DO-41 |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N4004T-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.