Comchip 1N4148-G technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-35 |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N4148-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
