The Comchip 1N4728A-G is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It features a DO-41 axial package with a maximum power dissipation of 1.5W. The diode is suitable for use in a variety of applications, including voltage regulation and protection circuits. Operating temperatures range from -55°C to 175°C.
Comchip 1N4728A-G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip 1N4728A-G to view detailed technical specifications.
No datasheet is available for this part.