Comchip 1N5257B-G technical specifications.
| Package/Case | DO-35 |
| Impedance | 58R |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N5257B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.