Comchip 1N5404-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | 1N5404 |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N5404-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
