Comchip 1N5404T-G technical specifications.
| Max Reverse Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N5404T-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
