Comchip 1N5819-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Comchip 1N5819-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.