Comchip 1N6281A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Nom | 27 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comchip 1N6281A to view detailed technical specifications.
No datasheet is available for this part.