Comchip 5KP100A-G technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.86A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP100A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.