The Comchip 5KP10CA-G is a single-channel bidirectional Zener diode with a minimum breakdown voltage of 11.1V and a peak pulse power of 5kW. It operates over a temperature range of -55°C to 150°C and is available in a through-hole axial package. The diode is RoHS compliant and suitable for use in applications requiring transient voltage suppression.
Comchip 5KP10CA-G technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 294.12A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP10CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.