The Comchip 5KP110CA-G is a bidirectional Zener diode with a minimum breakdown voltage of 122V and a maximum operating temperature of 150°C. It is designed for through-hole mounting in radial packages and is available in quantities of 250 per reel. The device is RoHS compliant and features a peak pulse current of 28.25A and a peak pulse power of 5kW. Operating temperatures range from -55°C to 150°C.
Comchip 5KP110CA-G technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.25A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Comchip 5KP110CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.